
PE0805FRF070R08L | |
|---|---|
DigiKey Part Number | 13-PE0805FRF070R08LTR-ND - Tape & Reel (TR) 13-PE0805FRF070R08LCT-ND - Cut Tape (CT) 13-PE0805FRF070R08LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF070R08L |
Description | RES 0.08 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRF070R08L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹26.55800 | ₹265.58 |
| 25 | ₹22.47640 | ₹561.91 |
| 50 | ₹19.94180 | ₹997.09 |
| 100 | ₹17.77990 | ₹1,777.99 |
| 250 | ₹15.41296 | ₹3,853.24 |
| 500 | ₹13.92944 | ₹6,964.72 |
| 1,000 | ₹12.66770 | ₹12,667.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.42248 | ₹52,112.40 |
| 10,000 | ₹9.68827 | ₹96,882.70 |
| 15,000 | ₹9.31127 | ₹1,39,669.05 |
| 25,000 | ₹8.88476 | ₹2,22,119.00 |
| 35,000 | ₹8.63062 | ₹3,02,071.70 |
| 50,000 | ₹8.40724 | ₹4,20,362.00 |