
PE0805FRM470R015L | |
|---|---|
DigiKey Part Number | 13-PE0805FRM470R015LTR-ND - Tape & Reel (TR) 13-PE0805FRM470R015LCT-ND - Cut Tape (CT) 13-PE0805FRM470R015LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRM470R015L |
Description | RES 0.015 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRM470R015L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹60.38500 | ₹603.85 |
| 25 | ₹51.58760 | ₹1,289.69 |
| 50 | ₹46.08980 | ₹2,304.49 |
| 100 | ₹41.41190 | ₹4,141.19 |
| 250 | ₹36.27916 | ₹9,069.79 |
| 500 | ₹33.06798 | ₹16,533.99 |
| 1,000 | ₹30.33857 | ₹30,338.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹25.47985 | ₹1,27,399.25 |
| 10,000 | ₹23.89187 | ₹2,38,918.70 |
| 15,000 | ₹23.07652 | ₹3,46,147.80 |
| 25,000 | ₹22.63413 | ₹5,65,853.25 |