
PE0805FRM470R022L | |
|---|---|
DigiKey Part Number | 13-PE0805FRM470R022LTR-ND - Tape & Reel (TR) 13-PE0805FRM470R022LCT-ND - Cut Tape (CT) 13-PE0805FRM470R022LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRM470R022L |
Description | RES 0.022 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRM470R022L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹65.88300 | ₹658.83 |
| 25 | ₹56.39600 | ₹1,409.90 |
| 50 | ₹50.41360 | ₹2,520.68 |
| 100 | ₹45.33500 | ₹4,533.50 |
| 250 | ₹39.76804 | ₹9,942.01 |
| 500 | ₹36.27918 | ₹18,139.59 |
| 1,000 | ₹33.31586 | ₹33,315.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹28.04116 | ₹1,40,205.80 |
| 10,000 | ₹26.31768 | ₹2,63,176.80 |
| 15,000 | ₹25.43263 | ₹3,81,489.45 |
| 25,000 | ₹25.14904 | ₹6,28,726.00 |