
PE1206DRM7W0R047L | |
|---|---|
DigiKey Part Number | 13-PE1206DRM7W0R047LTR-ND - Tape & Reel (TR) 13-PE1206DRM7W0R047LCT-ND - Cut Tape (CT) 13-PE1206DRM7W0R047LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206DRM7W0R047L |
Description | RES 0.047 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206DRM7W0R047L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹20.40800 | ₹204.08 |
| 25 | ₹17.25800 | ₹431.45 |
| 50 | ₹15.30120 | ₹765.06 |
| 100 | ₹13.60520 | ₹1,360.52 |
| 250 | ₹11.75636 | ₹2,939.09 |
| 500 | ₹10.59898 | ₹5,299.49 |
| 1,000 | ₹9.61307 | ₹9,613.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.06315 | ₹32,252.60 |
| 8,000 | ₹7.45814 | ₹59,665.12 |
| 12,000 | ₹7.14737 | ₹85,768.44 |
| 20,000 | ₹6.79582 | ₹1,35,916.40 |
| 28,000 | ₹6.58632 | ₹1,84,416.96 |
| 40,000 | ₹6.38170 | ₹2,55,268.00 |