50 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206DRM7W0R05L

DigiKey Part Number
13-PE1206DRM7W0R05LTR-ND - Tape & Reel (TR)
13-PE1206DRM7W0R05LCT-ND - Cut Tape (CT)
13-PE1206DRM7W0R05LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206DRM7W0R05L
Description
RES 0.05 OHM 0.5% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206DRM7W0R05L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,595
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹20.40800₹204.08
25₹17.25800₹431.45
50₹15.30120₹765.06
100₹13.60520₹1,360.52
250₹11.75636₹2,939.09
500₹10.59898₹5,299.49
1,000₹9.61307₹9,613.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.06315₹32,252.60
8,000₹7.45814₹59,665.12
12,000₹7.14737₹85,768.44
20,000₹6.79582₹1,35,916.40
28,000₹6.58632₹1,84,416.96
40,000₹6.38170₹2,55,268.00
Manufacturers Standard Package