
PE1206FRF7W0R012L | |
|---|---|
DigiKey Part Number | YAG6012TR-ND - Tape & Reel (TR) YAG6012CT-ND - Cut Tape (CT) YAG6012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF7W0R012L |
Description | RES 0.012 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRF7W0R012L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹37.08800 | ₹370.88 |
| 25 | ₹31.53400 | ₹788.35 |
| 50 | ₹28.06760 | ₹1,403.38 |
| 100 | ₹25.10430 | ₹2,510.43 |
| 250 | ₹21.85400 | ₹5,463.50 |
| 500 | ₹19.81694 | ₹9,908.47 |
| 1,000 | ₹18.08740 | ₹18,087.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.36777 | ₹61,471.08 |
| 8,000 | ₹14.30650 | ₹1,14,452.00 |
| 12,000 | ₹13.76155 | ₹1,65,138.60 |
| 20,000 | ₹13.14510 | ₹2,62,902.00 |
| 28,000 | ₹12.77780 | ₹3,57,778.40 |
| 40,000 | ₹12.61086 | ₹5,04,434.40 |