
PE1206FRF070R3L | |
---|---|
DigiKey Part Number | 13-PE1206FRF070R3LTR-ND - Tape & Reel (TR) 13-PE1206FRF070R3LCT-ND - Cut Tape (CT) 13-PE1206FRF070R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF070R3L |
Description | RES 0.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.05000 | ₹39.05 |
10 | ₹25.29100 | ₹252.91 |
25 | ₹21.40400 | ₹535.10 |
50 | ₹18.99040 | ₹949.52 |
100 | ₹16.93160 | ₹1,693.16 |
250 | ₹14.67760 | ₹3,669.40 |
500 | ₹13.26486 | ₹6,632.43 |
1,000 | ₹12.06332 | ₹12,063.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹10.17560 | ₹40,702.40 |
8,000 | ₹9.43883 | ₹75,510.64 |
12,000 | ₹9.06035 | ₹1,08,724.20 |
20,000 | ₹8.63227 | ₹1,72,645.40 |
28,000 | ₹8.37718 | ₹2,34,561.04 |
40,000 | ₹8.12801 | ₹3,25,120.40 |
48,000 | ₹8.00853 | ₹3,84,409.44 |
96,000 | ₹8.00612 | ₹7,68,587.52 |