
PE1206FRF470R005L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF470R005LTR-ND - Tape & Reel (TR) 13-PE1206FRF470R005LCT-ND - Cut Tape (CT) 13-PE1206FRF470R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF470R005L |
Description | RES 0.005 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRF470R005L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹60.38500 | ₹603.85 |
| 25 | ₹51.58760 | ₹1,289.69 |
| 50 | ₹46.08980 | ₹2,304.49 |
| 100 | ₹41.41190 | ₹4,141.19 |
| 250 | ₹36.28292 | ₹9,070.73 |
| 500 | ₹33.06984 | ₹16,534.92 |
| 1,000 | ₹30.33950 | ₹30,339.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹26.04852 | ₹1,04,194.08 |
| 8,000 | ₹24.37501 | ₹1,95,000.08 |
| 12,000 | ₹23.51564 | ₹2,82,187.68 |
| 20,000 | ₹22.63413 | ₹4,52,682.60 |