8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRF470R008L

DigiKey Part Number
13-PE1206FRF470R008LTR-ND - Tape & Reel (TR)
13-PE1206FRF470R008LCT-ND - Cut Tape (CT)
13-PE1206FRF470R008LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRF470R008L
Description
RES 0.008 OHM 1% 1W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRF470R008L Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
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
In-Stock: 176
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹100.64000₹100.64
10₹65.88300₹658.83
25₹56.39600₹1,409.90
50₹50.41360₹2,520.68
100₹45.33500₹4,533.50
250₹39.76804₹9,942.01
500₹36.27918₹18,139.59
1,000₹33.31586₹33,315.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹28.65866₹1,14,634.64
8,000₹26.84211₹2,14,736.88
12,000₹25.90913₹3,10,909.56
20,000₹25.14904₹5,02,980.80
Manufacturers Standard Package