
PE1206FRF470R015L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF470R015LTR-ND - Tape & Reel (TR) 13-PE1206FRF470R015LCT-ND - Cut Tape (CT) 13-PE1206FRF470R015LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF470R015L |
Description | RES 0.015 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRF470R015L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹65.88300 | ₹658.83 |
| 25 | ₹56.39600 | ₹1,409.90 |
| 50 | ₹50.41360 | ₹2,520.68 |
| 100 | ₹45.33500 | ₹4,533.50 |
| 250 | ₹39.76804 | ₹9,942.01 |
| 500 | ₹36.27918 | ₹18,139.59 |
| 1,000 | ₹33.31586 | ₹33,315.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹28.65866 | ₹1,14,634.64 |
| 8,000 | ₹26.84211 | ₹2,14,736.88 |
| 12,000 | ₹25.90913 | ₹3,10,909.56 |
| 20,000 | ₹25.14904 | ₹5,02,980.80 |