1206 (3216 Metric) 0.126x0.063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRF7W0R033L

DigiKey Part Number
13-PE1206FRF7W0R033LTR-ND - Tape & Reel (TR)
13-PE1206FRF7W0R033LCT-ND - Cut Tape (CT)
13-PE1206FRF7W0R033LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRF7W0R033L
Description
RES 0.033 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRF7W0R033L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,725
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹55.02000₹55.02
10₹35.31900₹353.19
25₹30.02960₹750.74
50₹26.72840₹1,336.42
100₹23.90660₹2,390.66
250₹20.81132₹5,202.83
500₹18.87144₹9,435.72
1,000₹17.22443₹17,224.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹14.63456₹58,538.24
8,000₹13.62392₹1,08,991.36
12,000₹13.10498₹1,57,259.76
20,000₹12.51793₹2,50,358.60
28,000₹12.16816₹3,40,708.48
40,000₹12.00918₹4,80,367.20
Manufacturers Standard Package