
PE1206FRF7W0R065L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF7W0R065LTR-ND - Tape & Reel (TR) 13-PE1206FRF7W0R065LCT-ND - Cut Tape (CT) 13-PE1206FRF7W0R065LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF7W0R065L |
Description | RES 0.065 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 65 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.60000 | ₹58.60 |
| 10 | ₹37.61500 | ₹376.15 |
| 25 | ₹31.98200 | ₹799.55 |
| 50 | ₹28.46640 | ₹1,423.32 |
| 100 | ₹25.46100 | ₹2,546.10 |
| 250 | ₹22.16448 | ₹5,541.12 |
| 500 | ₹20.09850 | ₹10,049.25 |
| 1,000 | ₹18.34439 | ₹18,344.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.58612 | ₹62,344.48 |
| 8,000 | ₹14.50977 | ₹1,16,078.16 |
| 12,000 | ₹13.95708 | ₹1,67,484.96 |
| 20,000 | ₹13.33186 | ₹2,66,637.20 |
| 28,000 | ₹12.95935 | ₹3,62,861.80 |
| 40,000 | ₹12.79004 | ₹5,11,601.60 |