
PE1206FRM070R04L | |
|---|---|
DigiKey Part Number | 13-PE1206FRM070R04LTR-ND - Tape & Reel (TR) 13-PE1206FRM070R04LCT-ND - Cut Tape (CT) 13-PE1206FRM070R04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM070R04L |
Description | RES 0.04 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM070R04L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹26.55800 | ₹265.58 |
| 25 | ₹22.47640 | ₹561.91 |
| 50 | ₹19.94180 | ₹997.09 |
| 100 | ₹17.77990 | ₹1,777.99 |
| 250 | ₹15.41296 | ₹3,853.24 |
| 500 | ₹13.92944 | ₹6,964.72 |
| 1,000 | ₹12.66770 | ₹12,667.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.68541 | ₹42,741.64 |
| 8,000 | ₹9.91173 | ₹79,293.84 |
| 12,000 | ₹9.51429 | ₹1,14,171.48 |
| 20,000 | ₹9.06476 | ₹1,81,295.20 |
| 28,000 | ₹8.79689 | ₹2,46,312.92 |
| 40,000 | ₹8.53523 | ₹3,41,409.20 |
| 48,000 | ₹8.40976 | ₹4,03,668.48 |
| 96,000 | ₹8.40724 | ₹8,07,095.04 |