
PE1206FRM470R025L | |
---|---|
DigiKey Part Number | 13-PE1206FRM470R025LTR-ND - Tape & Reel (TR) 13-PE1206FRM470R025LCT-ND - Cut Tape (CT) 13-PE1206FRM470R025LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM470R025L |
Description | RES 0.025 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM470R025L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹87.85000 | ₹87.85 |
10 | ₹57.50400 | ₹575.04 |
25 | ₹49.12640 | ₹1,228.16 |
50 | ₹43.89080 | ₹2,194.54 |
100 | ₹39.43610 | ₹3,943.61 |
250 | ₹34.54824 | ₹8,637.06 |
500 | ₹31.49028 | ₹15,745.14 |
1,000 | ₹28.89108 | ₹28,891.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹24.80572 | ₹99,222.88 |
8,000 | ₹23.21206 | ₹1,85,696.48 |
12,000 | ₹22.39369 | ₹2,68,724.28 |
20,000 | ₹21.55424 | ₹4,31,084.80 |