
PE1206FRM7W0R012L | |
|---|---|
DigiKey Part Number | YAG6022TR-ND - Tape & Reel (TR) YAG6022CT-ND - Cut Tape (CT) YAG6022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM7W0R012L |
Description | RES 0.012 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM7W0R012L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹34.01300 | ₹340.13 |
| 25 | ₹28.88760 | ₹722.19 |
| 50 | ₹25.68200 | ₹1,284.10 |
| 100 | ₹22.94240 | ₹2,294.24 |
| 250 | ₹19.95300 | ₹4,988.25 |
| 500 | ₹18.07808 | ₹9,039.04 |
| 1,000 | ₹16.48554 | ₹16,485.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.98023 | ₹55,920.92 |
| 8,000 | ₹13.00271 | ₹1,04,021.68 |
| 12,000 | ₹12.50075 | ₹1,50,009.00 |
| 20,000 | ₹11.93279 | ₹2,38,655.80 |
| 28,000 | ₹11.59440 | ₹3,24,643.20 |
| 40,000 | ₹11.34978 | ₹4,53,991.20 |