
PE2512FKE7W0R012L | |
|---|---|
DigiKey Part Number | YAG2164TR-ND - Tape & Reel (TR) YAG2164CT-ND - Cut Tape (CT) YAG2164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R012L |
Description | RES 0.012 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R012L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹37.83400 | ₹378.34 |
| 25 | ₹32.16800 | ₹804.20 |
| 50 | ₹28.64540 | ₹1,432.27 |
| 100 | ₹25.61680 | ₹2,561.68 |
| 250 | ₹22.30500 | ₹5,576.25 |
| 500 | ₹20.23254 | ₹10,116.27 |
| 1,000 | ₹18.47040 | ₹18,470.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.70021 | ₹62,800.84 |
| 8,000 | ₹14.61925 | ₹1,16,954.00 |
| 12,000 | ₹14.06402 | ₹1,68,768.24 |
| 20,000 | ₹13.43612 | ₹2,68,722.40 |
| 28,000 | ₹13.06185 | ₹3,65,731.80 |
| 40,000 | ₹12.91493 | ₹5,16,597.20 |