
PE2512FKF7W0R012L | |
|---|---|
DigiKey Part Number | 13-PE2512FKF7W0R012LTR-ND - Tape & Reel (TR) 13-PE2512FKF7W0R012LCT-ND - Cut Tape (CT) 13-PE2512FKF7W0R012LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKF7W0R012L |
Description | RES 0.012 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKF7W0R012L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 10 | ₹52.09100 | ₹520.91 |
| 25 | ₹44.43120 | ₹1,110.78 |
| 50 | ₹39.64140 | ₹1,982.07 |
| 100 | ₹35.56910 | ₹3,556.91 |
| 250 | ₹31.10176 | ₹7,775.44 |
| 500 | ₹28.30246 | ₹14,151.23 |
| 1,000 | ₹25.92528 | ₹25,925.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹22.18922 | ₹88,756.88 |
| 8,000 | ₹20.73144 | ₹1,65,851.52 |
| 12,000 | ₹19.98281 | ₹2,39,793.72 |
| 20,000 | ₹19.13612 | ₹3,82,722.40 |
| 28,000 | ₹18.95749 | ₹5,30,809.72 |