15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKF7W0R015L

DigiKey Part Number
13-PE2512FKF7W0R015LTR-ND - Tape & Reel (TR)
13-PE2512FKF7W0R015LCT-ND - Cut Tape (CT)
13-PE2512FKF7W0R015LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKF7W0R015L
Description
RES 0.015 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKF7W0R015L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,667
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹87.59000₹87.59
10₹56.84300₹568.43
25₹48.56840₹1,214.21
50₹43.35020₹2,167.51
100₹38.93310₹3,893.31
250₹34.08000₹8,520.00
500₹31.04398₹15,521.99
1,000₹28.46366₹28,463.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹24.40728₹97,629.12
8,000₹22.82498₹1,82,599.84
12,000₹22.01232₹2,64,147.84
20,000₹21.09330₹4,21,866.00
28,000₹21.06413₹5,89,795.64
Manufacturers Standard Package