PE2512FKF7W0R022L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹15.75309
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹27.98143
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹27.98143
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹20.25398
Datasheet
22 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKF7W0R022L

DigiKey Part Number
PE2512FKF7W0R022L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE2512FKF7W0R022L
Description
RES 0.022 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKF7W0R022L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹20.25398₹81,015.92
Manufacturers Standard Package