
PE2512FKF7W0R025L | |
|---|---|
DigiKey Part Number | YAG6034TR-ND - Tape & Reel (TR) YAG6034CT-ND - Cut Tape (CT) YAG6034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKF7W0R025L |
Description | RES 0.025 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKF7W0R025L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹56.84300 | ₹568.43 |
| 25 | ₹48.56840 | ₹1,214.21 |
| 50 | ₹43.35020 | ₹2,167.51 |
| 100 | ₹38.93310 | ₹3,893.31 |
| 250 | ₹34.08000 | ₹8,520.00 |
| 500 | ₹31.04398 | ₹15,521.99 |
| 1,000 | ₹28.46366 | ₹28,463.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹24.40728 | ₹97,629.12 |
| 8,000 | ₹22.82498 | ₹1,82,599.84 |
| 12,000 | ₹22.01232 | ₹2,64,147.84 |
| 20,000 | ₹21.09330 | ₹4,21,866.00 |
| 28,000 | ₹21.06413 | ₹5,89,795.64 |