
PE2512FKF7W0R062L | |
|---|---|
DigiKey Part Number | 13-PE2512FKF7W0R062LTR-ND - Tape & Reel (TR) 13-PE2512FKF7W0R062LCT-ND - Cut Tape (CT) 13-PE2512FKF7W0R062LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKF7W0R062L |
Description | RES 0.062 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹43.33100 | ₹433.31 |
| 25 | ₹36.93880 | ₹923.47 |
| 50 | ₹32.89460 | ₹1,644.73 |
| 100 | ₹29.46540 | ₹2,946.54 |
| 250 | ₹25.70068 | ₹6,425.17 |
| 500 | ₹23.34310 | ₹11,671.55 |
| 1,000 | ₹21.34146 | ₹21,341.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹18.19340 | ₹72,773.60 |
| 8,000 | ₹16.96533 | ₹1,35,722.64 |
| 12,000 | ₹16.33465 | ₹1,96,015.80 |
| 20,000 | ₹15.62114 | ₹3,12,422.80 |
| 28,000 | ₹15.21298 | ₹4,25,963.44 |