2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKM070R007L

DigiKey Part Number
13-PE2512FKM070R007LTR-ND - Tape & Reel (TR)
13-PE2512FKM070R007LCT-ND - Cut Tape (CT)
13-PE2512FKM070R007LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKM070R007L
Description
RES 0.007 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKM070R007L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹36.11700₹361.17
25₹30.70400₹767.60
50₹27.31420₹1,365.71
100₹24.43010₹2,443.01
250₹21.26920₹5,317.30
500₹19.29386₹9,646.93
1,000₹17.61312₹17,613.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹14.97133₹59,885.32
8,000₹13.94072₹1,11,525.76
12,000₹13.41142₹1,60,937.04
20,000₹12.81273₹2,56,254.60
28,000₹12.45593₹3,48,766.04
40,000₹12.31720₹4,92,688.00
Manufacturers Standard Package