
PE2512FKM070R007L | |
---|---|
DigiKey Part Number | 13-PE2512FKM070R007LTR-ND - Tape & Reel (TR) 13-PE2512FKM070R007LCT-ND - Cut Tape (CT) 13-PE2512FKM070R007LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM070R007L |
Description | RES 0.007 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM070R007L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹55.91000 | ₹55.91 |
10 | ₹36.11700 | ₹361.17 |
25 | ₹30.70400 | ₹767.60 |
50 | ₹27.31420 | ₹1,365.71 |
100 | ₹24.43010 | ₹2,443.01 |
250 | ₹21.26920 | ₹5,317.30 |
500 | ₹19.29386 | ₹9,646.93 |
1,000 | ₹17.61312 | ₹17,613.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹14.97133 | ₹59,885.32 |
8,000 | ₹13.94072 | ₹1,11,525.76 |
12,000 | ₹13.41142 | ₹1,60,937.04 |
20,000 | ₹12.81273 | ₹2,56,254.60 |
28,000 | ₹12.45593 | ₹3,48,766.04 |
40,000 | ₹12.31720 | ₹4,92,688.00 |