
PE2512FKM070R008L | |
---|---|
DigiKey Part Number | 13-PE2512FKM070R008LTR-ND - Tape & Reel (TR) 13-PE2512FKM070R008LCT-ND - Cut Tape (CT) 13-PE2512FKM070R008LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM070R008L |
Description | RES 0.008 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM070R008L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹51.47000 | ₹51.47 |
10 | ₹33.10000 | ₹331.00 |
25 | ₹28.07720 | ₹701.93 |
50 | ₹24.97140 | ₹1,248.57 |
100 | ₹22.32700 | ₹2,232.70 |
250 | ₹19.41988 | ₹4,854.97 |
500 | ₹17.60070 | ₹8,800.35 |
1,000 | ₹16.05218 | ₹16,052.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹13.61893 | ₹54,475.72 |
8,000 | ₹12.66952 | ₹1,01,356.16 |
12,000 | ₹12.18193 | ₹1,46,183.16 |
20,000 | ₹11.63035 | ₹2,32,607.00 |
28,000 | ₹11.30174 | ₹3,16,448.72 |
40,000 | ₹11.08513 | ₹4,43,405.20 |