PE2512FKM7W0R007L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹10.59489
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹10.59489
Datasheet

Parametric Equivalent


YAGEO
In Stock: 858
Unit Price: ₹64.78000
Datasheet
2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKM7W0R007L

DigiKey Part Number
PE2512FKM7W0R007L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE2512FKM7W0R007L
Description
RES 0.007 OHM 1% 2W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKM7W0R007L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹13.92996₹55,719.84
Manufacturers Standard Package