
PNP1WVFTF52-22R | |
---|---|
DigiKey Part Number | YAG1201CT-ND - Cut Tape (CT) YAG1201TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNP1WVFTF52-22R |
Description | RES 22 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP1WVFTF52-22R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.394" L (4.30mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹7.63200 | ₹76.32 |
25 | ₹6.38920 | ₹159.73 |
50 | ₹5.62620 | ₹281.31 |
100 | ₹4.96060 | ₹496.06 |
250 | ₹4.24176 | ₹1,060.44 |
500 | ₹3.78920 | ₹1,894.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹3.40407 | ₹3,404.07 |
2,000 | ₹3.07706 | ₹6,154.12 |
3,000 | ₹2.90919 | ₹8,727.57 |
5,000 | ₹2.71882 | ₹13,594.10 |
7,000 | ₹2.60528 | ₹18,236.96 |
10,000 | ₹2.49448 | ₹24,944.80 |
12,000 | ₹2.44124 | ₹29,294.88 |
24,000 | ₹2.25866 | ₹54,207.84 |
25,000 | ₹2.24878 | ₹56,219.50 |