PNP1WVJR-73-27R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


YAGEO
In Stock: 5,113
Unit Price: ₹25.16000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹4.51933
Datasheet
27 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP1WVJR-73-27R

DigiKey Part Number
PNP1WVJR-73-27R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PNP1WVJR-73-27R
Description
RES 27 OHM 5% 1W AXIAL
Customer Reference
Detailed Description
27 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP1WVJR-73-27R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.394" L (4.30mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹5.03997₹10,079.94
Manufacturers Standard Package