
PNP300JR-73-12R | |
|---|---|
DigiKey Part Number | 12AETR-ND - Tape & Reel (TR) 12AECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-12R |
Description | RES 12 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-12R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹24.41500 | ₹244.15 |
| 25 | ₹20.65000 | ₹516.25 |
| 50 | ₹18.32040 | ₹916.02 |
| 100 | ₹16.31690 | ₹1,631.69 |
| 250 | ₹14.13072 | ₹3,532.68 |
| 500 | ₹12.75902 | ₹6,379.51 |
| 1,000 | ₹11.59420 | ₹11,594.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.60364 | ₹21,207.28 |
| 4,000 | ₹9.76193 | ₹39,047.72 |
| 6,000 | ₹9.32963 | ₹55,977.78 |
| 10,000 | ₹8.84037 | ₹88,403.70 |
| 14,000 | ₹8.54895 | ₹1,19,685.30 |
| 20,000 | ₹8.26411 | ₹1,65,282.20 |