330 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP5WVJT-73-0R33

DigiKey Part Number
YAG1219CT-ND - Cut Tape (CT)
YAG1219TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PNP5WVJT-73-0R33
Description
RES 0.33 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP5WVJT-73-0R33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.669" L (7.50mm x 17.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 828
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹82.00000₹82.00
10₹53.58200₹535.82
25₹45.77280₹1,144.32
50₹40.83420₹2,041.71
100₹36.65010₹3,665.01
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹32.05600₹8,014.00
500₹29.18212₹14,591.06
750₹27.70607₹20,779.55
1,250₹26.03468₹32,543.35
1,750₹25.03828₹43,816.99
2,500₹24.06472₹60,161.80
Manufacturers Standard Package