1 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP5WVJT-73-1K

DigiKey Part Number
YAG1211CT-ND - Cut Tape (CT)
YAG1211TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PNP5WVJT-73-1K
Description
RES 1K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP5WVJT-73-1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.669" L (7.50mm x 17.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹63.37000₹63.37
10₹41.18800₹411.88
25₹35.07520₹876.88
50₹31.21740₹1,560.87
100₹27.94650₹2,794.65
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹24.36256₹6,090.64
500₹22.11676₹11,058.38
750₹20.96312₹15,722.34
1,250₹19.65778₹24,572.22
1,750₹18.87949₹33,039.11
2,500₹18.11871₹45,296.78
Manufacturers Standard Package