
PNP5WVJT-73-470R | |
|---|---|
DigiKey Part Number | YAG1216CT-ND - Cut Tape (CT) YAG1216TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNP5WVJT-73-470R |
Description | RES 470 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP5WVJT-73-470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.669" L (7.50mm x 17.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 10 | ₹67.74600 | ₹677.46 |
| 25 | ₹57.96160 | ₹1,449.04 |
| 50 | ₹51.84860 | ₹2,592.43 |
| 100 | ₹46.63960 | ₹4,663.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹40.91984 | ₹10,229.96 |
| 500 | ₹37.34336 | ₹18,671.68 |
| 750 | ₹35.50511 | ₹26,628.83 |
| 1,250 | ₹33.42470 | ₹41,780.88 |
| 1,750 | ₹32.18485 | ₹56,323.49 |
| 2,500 | ₹30.97391 | ₹77,434.77 |