47 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP5WVJT-73-47R

DigiKey Part Number
YAG1204CT-ND - Cut Tape (CT)
YAG1204TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PNP5WVJT-73-47R
Description
RES 47 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP5WVJT-73-47R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.669" L (7.50mm x 17.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹74.55000₹74.55
10₹48.27000₹482.70
25₹41.18840₹1,029.71
50₹36.71520₹1,835.76
100₹32.92260₹3,292.26
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹28.76092₹7,190.23
500₹26.15358₹13,076.79
750₹24.81357₹18,610.18
1,250₹23.29725₹29,121.56
1,750₹22.39339₹39,188.43
2,500₹21.51031₹53,775.78
Manufacturers Standard Package