330 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0402FR-070R33L

DigiKey Part Number
13-PT0402FR-070R33LTR-ND - Tape & Reel (TR)
13-PT0402FR-070R33LCT-ND - Cut Tape (CT)
13-PT0402FR-070R33LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0402FR-070R33L
Description
RES 0.33 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0402FR-070R33L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,572
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹16.49400₹164.94
25₹13.90320₹347.58
50₹12.30060₹615.03
100₹10.92140₹1,092.14
250₹9.40804₹2,352.01
500₹8.46502₹4,232.51
1,000₹7.65989₹7,659.89
5,000₹6.22762₹31,138.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.75917₹57,591.70
20,000₹5.36122₹1,07,224.40
30,000₹5.15685₹1,54,705.50
50,000₹4.92570₹2,46,285.00
70,000₹4.78792₹3,35,154.40
1,00,000₹4.72332₹4,72,332.00
Manufacturers Standard Package