150 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0402JR-7W0R15L

DigiKey Part Number
13-PT0402JR-7W0R15LTR-ND - Tape & Reel (TR)
13-PT0402JR-7W0R15LCT-ND - Cut Tape (CT)
13-PT0402JR-7W0R15LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0402JR-7W0R15L
Description
RES 0.15 OHM 5% 1/8W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0402JR-7W0R15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,875
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹17.14600₹171.46
25₹14.46240₹361.56
50₹12.78520₹639.26
100₹11.35940₹1,135.94
250₹9.79572₹2,448.93
500₹8.81726₹4,408.63
1,000₹7.98231₹7,982.31
5,000₹6.49562₹32,478.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹6.00947₹60,094.70
20,000₹5.59666₹1,11,933.20
30,000₹5.38457₹1,61,537.10
50,000₹5.14472₹2,57,236.00
70,000₹5.00180₹3,50,126.00
1,00,000₹4.95228₹4,95,228.00
Manufacturers Standard Package