
PT0603FR-070R05L | |
|---|---|
DigiKey Part Number | 13-PT0603FR-070R05LTR-ND - Tape & Reel (TR) 13-PT0603FR-070R05LCT-ND - Cut Tape (CT) 13-PT0603FR-070R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0603FR-070R05L |
Description | RES 0.05 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0603FR-070R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | 0/ +400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹17.70500 | ₹177.05 |
| 25 | ₹14.94720 | ₹373.68 |
| 50 | ₹13.21380 | ₹660.69 |
| 100 | ₹11.75080 | ₹1,175.08 |
| 250 | ₹10.13492 | ₹2,533.73 |
| 500 | ₹9.12290 | ₹4,561.45 |
| 1,000 | ₹8.26187 | ₹8,261.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.72859 | ₹33,642.95 |
| 10,000 | ₹6.22725 | ₹62,272.50 |
| 15,000 | ₹5.96974 | ₹89,546.10 |
| 25,000 | ₹5.67846 | ₹1,41,961.50 |
| 35,000 | ₹5.50492 | ₹1,92,672.20 |
| 50,000 | ₹5.33538 | ₹2,66,769.00 |