
PT1206FR-070R165L | |
---|---|
DigiKey Part Number | 311-0.165ANTR-ND - Tape & Reel (TR) 311-0.165ANCT-ND - Cut Tape (CT) 311-0.165ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-070R165L |
Description | RES 0.165 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 165 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-070R165L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹13.22200 | ₹132.22 |
25 | ₹11.14560 | ₹278.64 |
50 | ₹9.83240 | ₹491.62 |
100 | ₹8.73200 | ₹873.20 |
250 | ₹7.50740 | ₹1,876.85 |
500 | ₹6.74070 | ₹3,370.35 |
1,000 | ₹6.09023 | ₹6,090.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.93022 | ₹24,651.10 |
10,000 | ₹4.55085 | ₹45,508.50 |
15,000 | ₹4.35601 | ₹65,340.15 |
25,000 | ₹4.13553 | ₹1,03,388.25 |
35,000 | ₹4.00418 | ₹1,40,146.30 |
50,000 | ₹3.87581 | ₹1,93,790.50 |
60,000 | ₹3.81427 | ₹2,28,856.20 |
1,20,000 | ₹3.65351 | ₹4,38,421.20 |