1206 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT1206FR-070R249L

DigiKey Part Number
311-0.249ANTR-ND - Tape & Reel (TR)
311-0.249ANCT-ND - Cut Tape (CT)
311-0.249ANDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT1206FR-070R249L
Description
RES 0.249 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
249 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT1206FR-070R249L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,836
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.41000₹20.41
10₹13.22200₹132.22
25₹11.14560₹278.64
50₹9.83240₹491.62
100₹8.73200₹873.20
250₹7.50740₹1,876.85
500₹6.74070₹3,370.35
1,000₹6.09023₹6,090.23
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.93022₹24,651.10
10,000₹4.55085₹45,508.50
15,000₹4.35601₹65,340.15
25,000₹4.13553₹1,03,388.25
35,000₹4.00418₹1,40,146.30
50,000₹3.87581₹1,93,790.50
60,000₹3.81427₹2,28,856.20
1,20,000₹3.65351₹4,38,421.20
Manufacturers Standard Package