
PT1206FR-7W0R33L | |
|---|---|
DigiKey Part Number | YAG5803TR-ND - Tape & Reel (TR) YAG5803CT-ND - Cut Tape (CT) YAG5803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-7W0R33L |
Description | RES 0.33 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-7W0R33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹18.73000 | ₹187.30 |
| 25 | ₹15.84160 | ₹396.04 |
| 50 | ₹14.01520 | ₹700.76 |
| 100 | ₹12.46830 | ₹1,246.83 |
| 250 | ₹10.76112 | ₹2,690.28 |
| 500 | ₹9.69320 | ₹4,846.60 |
| 1,000 | ₹8.78371 | ₹8,783.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.16395 | ₹35,819.75 |
| 10,000 | ₹6.63438 | ₹66,343.80 |
| 15,000 | ₹6.36237 | ₹95,435.55 |
| 25,000 | ₹6.05467 | ₹1,51,366.75 |
| 35,000 | ₹5.87136 | ₹2,05,497.60 |
| 50,000 | ₹5.69225 | ₹2,84,612.50 |