
PT2010FK-7W0R25L | |
|---|---|
DigiKey Part Number | 13-PT2010FK-7W0R25LTR-ND - Tape & Reel (TR) 13-PT2010FK-7W0R25LCT-ND - Cut Tape (CT) 13-PT2010FK-7W0R25LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2010FK-7W0R25L |
Description | RES 0.25 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2010FK-7W0R25L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹35.59700 | ₹355.97 |
| 25 | ₹30.22960 | ₹755.74 |
| 50 | ₹26.89340 | ₹1,344.67 |
| 100 | ₹24.04200 | ₹2,404.20 |
| 250 | ₹20.91840 | ₹5,229.60 |
| 500 | ₹18.96336 | ₹9,481.68 |
| 1,000 | ₹17.29998 | ₹17,299.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹14.68565 | ₹58,742.60 |
| 8,000 | ₹13.66538 | ₹1,09,323.04 |
| 12,000 | ₹13.14140 | ₹1,57,696.80 |
| 20,000 | ₹12.54875 | ₹2,50,975.00 |
| 28,000 | ₹12.19562 | ₹3,41,477.36 |
| 40,000 | ₹11.98940 | ₹4,79,576.00 |