
PT2512FK-070R33L | |
|---|---|
DigiKey Part Number | 13-PT2512FK-070R33LTR-ND - Tape & Reel (TR) 13-PT2512FK-070R33LCT-ND - Cut Tape (CT) 13-PT2512FK-070R33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-070R33L |
Description | RES 0.33 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-070R33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹28.98100 | ₹289.81 |
| 25 | ₹24.56400 | ₹614.10 |
| 50 | ₹21.80560 | ₹1,090.28 |
| 100 | ₹19.45720 | ₹1,945.72 |
| 250 | ₹16.88532 | ₹4,221.33 |
| 500 | ₹15.27504 | ₹7,637.52 |
| 1,000 | ₹13.90428 | ₹13,904.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.75076 | ₹47,003.04 |
| 8,000 | ₹10.91022 | ₹87,281.76 |
| 12,000 | ₹10.47853 | ₹1,25,742.36 |
| 20,000 | ₹9.99019 | ₹1,99,803.80 |
| 28,000 | ₹9.69926 | ₹2,71,579.28 |
| 40,000 | ₹9.41502 | ₹3,76,600.80 |