
PT2512FK-7W0R39L | |
|---|---|
DigiKey Part Number | 13-PT2512FK-7W0R39LTR-ND - Tape & Reel (TR) 13-PT2512FK-7W0R39LCT-ND - Cut Tape (CT) 13-PT2512FK-7W0R39LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-7W0R39L |
Description | RES 0.39 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-7W0R39L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹42.67900 | ₹426.79 |
| 25 | ₹36.34240 | ₹908.56 |
| 50 | ₹32.37280 | ₹1,618.64 |
| 100 | ₹28.98080 | ₹2,898.08 |
| 250 | ₹25.27948 | ₹6,319.87 |
| 500 | ₹22.95730 | ₹11,478.65 |
| 1,000 | ₹20.98362 | ₹20,983.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹17.88239 | ₹71,529.56 |
| 8,000 | ₹16.67261 | ₹1,33,380.88 |
| 12,000 | ₹16.05129 | ₹1,92,615.48 |
| 20,000 | ₹15.34829 | ₹3,06,965.80 |
| 28,000 | ₹14.92960 | ₹4,18,028.80 |
| 40,000 | ₹14.92467 | ₹5,96,986.80 |