
PU1216FKEP30R001L | |
|---|---|
DigiKey Part Number | 13-PU1216FKEP30R001LTR-ND - Tape & Reel (TR) 13-PU1216FKEP30R001LCT-ND - Cut Tape (CT) 13-PU1216FKEP30R001LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU1216FKEP30R001L |
Description | SHUNT 1216 1% 3W TC50 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.157" L x 0.122" W (4.00mm x 3.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 10 | ₹68.02600 | ₹680.26 |
| 25 | ₹58.18520 | ₹1,454.63 |
| 50 | ₹52.03500 | ₹2,601.75 |
| 100 | ₹46.80730 | ₹4,680.73 |
| 250 | ₹41.07640 | ₹10,269.10 |
| 500 | ₹37.48500 | ₹18,742.50 |
| 1,000 | ₹34.43502 | ₹34,435.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹30.51158 | ₹91,534.74 |
| 6,000 | ₹28.51057 | ₹1,71,063.42 |
| 9,000 | ₹27.48293 | ₹2,47,346.37 |
| 15,000 | ₹26.32045 | ₹3,94,806.75 |
| 21,000 | ₹26.10122 | ₹5,48,125.62 |