
RC0100FR-07150RL | |
|---|---|
DigiKey Part Number | 311-150DGTR-ND - Tape & Reel (TR) 311-150DGCT-ND - Cut Tape (CT) 311-150DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07150RL |
Description | RES 150 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-07150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.98900 | ₹69.89 |
| 25 | ₹6.89560 | ₹172.39 |
| 50 | ₹6.74660 | ₹337.33 |
| 100 | ₹5.60980 | ₹560.98 |
| 250 | ₹5.22960 | ₹1,307.40 |
| 500 | ₹4.84754 | ₹2,423.77 |
| 1,000 | ₹4.27724 | ₹4,277.24 |
| 5,000 | ₹3.70694 | ₹18,534.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹2.94654 | ₹58,930.80 |
| 40,000 | ₹2.84683 | ₹1,13,873.20 |
| 60,000 | ₹2.82934 | ₹1,69,760.40 |