30 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-0730KL

DigiKey Part Number
YAG6313TR-ND - Tape & Reel (TR)
YAG6313CT-ND - Cut Tape (CT)
YAG6313DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-0730KL
Description
RES 30K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-0730KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹11.18200₹111.82
25₹8.90840₹222.71
50₹7.62260₹381.13
100₹6.60690₹660.69
250₹5.57996₹1,394.99
500₹4.98918₹2,494.59
1,000₹4.51952₹4,519.52
5,000₹3.76993₹18,849.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹3.18664₹63,732.80
40,000₹3.05620₹1,22,248.00
60,000₹2.99262₹1,79,557.20
1,00,000₹2.92368₹2,92,368.00
1,40,000₹2.88419₹4,03,786.60
2,00,000₹2.84682₹5,69,364.00
Manufacturers Standard Package