
RC0100FR-073KP | |
|---|---|
DigiKey Part Number | 13-RC0100FR-073KPTR-ND - Tape & Reel (TR) 13-RC0100FR-073KPCT-ND - Cut Tape (CT) 13-RC0100FR-073KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-073KP |
Description | RES 3K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹15.56200 | ₹155.62 |
| 25 | ₹12.63600 | ₹315.90 |
| 50 | ₹10.97740 | ₹548.87 |
| 100 | ₹9.65410 | ₹965.41 |
| 250 | ₹8.32336 | ₹2,080.84 |
| 500 | ₹7.55738 | ₹3,778.69 |
| 1,000 | ₹6.94888 | ₹6,948.88 |
| 5,000 | ₹5.97546 | ₹29,877.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹5.46559 | ₹1,09,311.80 |
| 40,000 | ₹5.28565 | ₹2,11,426.00 |
| 60,000 | ₹5.19790 | ₹3,11,874.00 |
| 1,00,000 | ₹5.10272 | ₹5,10,272.00 |
| 1,40,000 | ₹5.04822 | ₹7,06,750.80 |