3 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-073KP

DigiKey Part Number
13-RC0100FR-073KPTR-ND - Tape & Reel (TR)
13-RC0100FR-073KPCT-ND - Cut Tape (CT)
13-RC0100FR-073KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-073KP
Description
RES 3K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,221
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹15.56200₹155.62
25₹12.63600₹315.90
50₹10.97740₹548.87
100₹9.65410₹965.41
250₹8.32336₹2,080.84
500₹7.55738₹3,778.69
1,000₹6.94888₹6,948.88
5,000₹5.97546₹29,877.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹5.46559₹1,09,311.80
Manufacturers Standard Package