
RC0100FR-0741K2L | |
|---|---|
DigiKey Part Number | YAG6351TR-ND - Tape & Reel (TR) YAG6351CT-ND - Cut Tape (CT) YAG6351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0741K2L |
Description | RES 41.2K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0741K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.53000 | ₹105.30 |
| 25 | ₹8.42400 | ₹210.60 |
| 50 | ₹7.19400 | ₹359.70 |
| 100 | ₹6.23410 | ₹623.41 |
| 250 | ₹5.26316 | ₹1,315.79 |
| 500 | ₹4.70590 | ₹2,352.95 |
| 1,000 | ₹4.26326 | ₹4,263.26 |
| 5,000 | ₹3.55654 | ₹17,782.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹3.18664 | ₹63,732.80 |
| 40,000 | ₹3.05620 | ₹1,22,248.00 |
| 60,000 | ₹2.99262 | ₹1,79,557.20 |
| 1,00,000 | ₹2.92368 | ₹2,92,368.00 |
| 1,40,000 | ₹2.88419 | ₹4,03,786.60 |
| 2,00,000 | ₹2.84682 | ₹5,69,364.00 |
| 2,40,000 | ₹2.82934 | ₹6,79,041.60 |