
RC0100FR-07470RL | |
|---|---|
DigiKey Part Number | YAG6357TR-ND - Tape & Reel (TR) YAG6357CT-ND - Cut Tape (CT) YAG6357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07470RL |
Description | RES 470 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-07470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.96400 | ₹59.64 |
| 25 | ₹5.88920 | ₹147.23 |
| 50 | ₹5.79620 | ₹289.81 |
| 100 | ₹3.14040 | ₹314.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹3.18664 | ₹63,732.80 |
| 40,000 | ₹3.05620 | ₹1,22,248.00 |
| 60,000 | ₹2.99262 | ₹1,79,557.20 |
| 1,00,000 | ₹2.92368 | ₹2,92,368.00 |
| 1,40,000 | ₹2.88419 | ₹4,03,786.60 |
| 2,00,000 | ₹2.84682 | ₹5,69,364.00 |