4.02 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-074K02L

DigiKey Part Number
YAG6364TR-ND - Tape & Reel (TR)
YAG6364CT-ND - Cut Tape (CT)
YAG6364DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-074K02L
Description
RES 4.02K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-074K02L Models
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
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
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
In-Stock: 10,200
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹11.18200₹111.82
25₹8.90840₹222.71
50₹7.62260₹381.13
100₹6.60690₹660.69
250₹5.57996₹1,394.99
500₹4.98918₹2,494.59
1,000₹4.51952₹4,519.52
5,000₹3.76993₹18,849.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹3.18664₹63,732.80
40,000₹3.05620₹1,22,248.00
60,000₹2.99262₹1,79,557.20
1,00,000₹2.92368₹2,92,368.00
1,40,000₹2.88419₹4,03,786.60
2,00,000₹2.84682₹5,69,364.00
Manufacturers Standard Package