
RC0100FR-0756R2L | |
|---|---|
DigiKey Part Number | YAG6381TR-ND - Tape & Reel (TR) YAG6381CT-ND - Cut Tape (CT) YAG6381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0756R2L |
Description | RES 56.2 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0756R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹11.18200 | ₹111.82 |
| 25 | ₹8.90840 | ₹222.71 |
| 50 | ₹7.62260 | ₹381.13 |
| 100 | ₹6.60690 | ₹660.69 |
| 250 | ₹5.57996 | ₹1,394.99 |
| 500 | ₹4.98918 | ₹2,494.59 |
| 1,000 | ₹4.51952 | ₹4,519.52 |
| 5,000 | ₹3.76993 | ₹18,849.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹3.18664 | ₹63,732.80 |
| 40,000 | ₹3.05620 | ₹1,22,248.00 |
| 60,000 | ₹2.99262 | ₹1,79,557.20 |
| 1,00,000 | ₹2.92368 | ₹2,92,368.00 |
| 1,40,000 | ₹2.88419 | ₹4,03,786.60 |
| 2,00,000 | ₹2.84682 | ₹5,69,364.00 |